The BUZ901D is a power MOSFET from Magnatec with a maximum operating temperature of 150°C and a maximum power dissipation of 250W. It features a continuous drain current of 16A and a drain to source voltage of 200V. The device is packaged in a TO-3 case and is designed for through hole mounting. The BUZ901D is SVHC compliant and has a turn-off delay time of 80ns and a turn-on delay time of 160ns.
Checking distributor stock and pricing after the page loads.
Magnatec BUZ901D technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 25mm |
| Input Capacitance | 950pF |
| Length | 39mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Power Dissipation | 250W |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 160ns |
| Width | 8.7mm |
| RoHS | Compliant |
No datasheet is available for this part.