Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 16A |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 26mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 150ns |
| Width | 5mm |
| RoHS | Not Compliant |