The BUZ906P is a power MOSFET from Magnatec with a maximum operating temperature of 150°C. It features a continuous drain current of 8A and a drain to source breakdown voltage of 200V. The device is packaged in a TO-247 case and is suitable for through hole mounting. The BUZ906P is compliant with SVHC regulations and has a maximum power dissipation of 125W.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | -200V |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 21.46mm |
| Input Capacitance | 734pF |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 120ns |
| Width | 2.49mm |
| RoHS | Compliant |