
The BZX85C2V7 Zener diode from Magnatec features a Zener voltage of 2.7V and an impedance of 400 ohms. It has a maximum power dissipation of 1.3 watts and a maximum reverse leakage current of 150 microamperes. The diode is packaged in a DO-41 case and is designed for through-hole mounting. It can operate at temperatures up to 175 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-41 |
| Diameter | 2.5mm |
| Impedance | 400R |
| Length | 4.1mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 1.3W |
| Max Reverse Leakage Current | 150uA |
| Mount | Through Hole |
| Zener Voltage | 2.7V |
| RoHS | Compliant |