BOXED / DO4 20 Watt Zener Diodes
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-4 |
| Impedance | 1R |
| Length | 31.8mm |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 20W |
| Max Reverse Leakage Current | 50uA |
| Mount | Panel |
| Width | 11mm |
| Zener Voltage | 12V |
| RoHS | Compliant |