Linear IC - Voltage Regulator
Magnatec IP3R18K-05 technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 3V |
| Height | 8.7mm |
| Length | 39.5mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 7mA |
| Series | IP3R18K |
| Width | 26.2mm |
| RoHS | Compliant |
No datasheet is available for this part.