The IP3R18K-12 is a 12V fixed voltage regulator from Magnatec with a maximum input voltage of 35V and a maximum output current of 5A. It has a dropout voltage of 3V and a quiescent current of 7mA. The device is packaged in a TO-3 case and is designed for through hole mounting. It operates over a temperature range of 0°C to 125°C.
Magnatec IP3R18K-12 technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 3V |
| Height | 8.7mm |
| Length | 39.5mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Quiescent Current | 7mA |
| Series | IP3R18K |
| Width | 26.2mm |
| RoHS | Compliant |
No datasheet is available for this part.