Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 28A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 7.87mm |
| Input Capacitance | 1.66nF |
| Length | 39.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 21ns |
| Width | 26.67mm |
| RoHS | Not Compliant |