
The IRF150 is a power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 38A and a gate to source voltage of 20V. The device has a maximum power dissipation of 150W and is mounted through a hole. The IRF150 is packaged in a TO-3 case with dimensions of 7.87mm height, 39.95mm length, and 26.67mm width.
Checking distributor stock and pricing after the page loads.
Magnatec IRF150 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 38A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 7.87mm |
| Input Capacitance | 3.7nF |
| Length | 39.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 35ns |
| Width | 26.67mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
