The IRF740 is a TO-220 packaged N-channel power MOSFET with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of 10A and a maximum power dissipation of 125W. The device has a gate to source voltage rating of 20V and features turn-on and turn-off delay times of 14ns and 50ns, respectively. The TO-220 package is designed for through-hole mounting.
Magnatec IRF740 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 10A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.76mm |
| Input Capacitance | 1.4nF |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 14ns |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.