
Magnatec IRF9230 P-channel MOSFET Transistor, 6.5 A, 200 V, 3-Pin TO-3
Magnatec IRF9230 technical specifications.
| Package/Case | TO-3 |
| Continuous Drain Current (ID) | 6.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 7.87mm |
| Input Capacitance | 700pF |
| Length | 39.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 50ns |
| Width | 26.67mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
