Linear voltage regulator, L123CT 37V
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-100 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Output Type | Adjustable |
| Output Voltage | 37V |
| RoHS | Not Compliant |