
Magnatec L165V technical specifications.
| Dual Supply Voltage | 15V |
| Height | 9.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Slew Rate | 8V/µs |
| Voltage Gain | 80dB |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec L165V to view detailed technical specifications.
No datasheet is available for this part.
