Conv DC-DC 9V to 46V Step Down Single-Out 5.1V to 40V 4A 15-Pin(15+Tab) MULTIWATT V Tube
Magnatec L296 technical specifications.
| Efficiency | 90% |
| Height | 10.7mm |
| Length | 19.6mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.1V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.