The L78S15CV is a fixed output linear voltage regulator with a maximum output current of 2A and an output voltage of 15V. It operates over a temperature range of 0°C to 150°C and is mounted through a hole. The device is packaged in a TO-220 case with dimensions of 9.15mm in height, 10.4mm in length, and 4.6mm in width. The L78S15CV accepts an input voltage range of 18V to 35V.
Checking distributor stock and pricing after the page loads.
Magnatec L78S15CV technical specifications.
| Package/Case | TO-220 |
| Height | 9.15mm |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.