The L78S24CV is a 24V fixed output linear regulator from Magnatec, packaged in a TO-220 case and designed for through hole mounting. It operates over a temperature range of 0°C to 150°C and has a maximum input voltage of 40V. The regulator can supply a maximum output current of 2A and has a quiescent current of 8mA.
Magnatec L78S24CV technical specifications.
| Package/Case | TO-220 |
| Height | 9.15mm |
| Length | 10.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Series | L78Sxx |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.