Magnatec MC7815-MAG Voltage Regulator,
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Height | 9.28mm |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| Polarity | Positive |
| Width | 4.82mm |
| RoHS | Not Compliant |