
The MC7824-MAG is a fixed output voltage regulator from Magnatec, featuring a maximum input voltage of 40V and a maximum output current of 1.5A. It is packaged in the TO-220AB style, with a height of 9.28mm, length of 10.28mm, and width of 4.82mm. The regulator is designed for through hole mounting and has a single output voltage of 24V.
Checking distributor stock and pricing after the page loads.
Magnatec MC7824-MAG technical specifications.
| Package/Case | TO-220AB |
| Height | 9.28mm |
| Length | 10.28mm |
| Max Input Voltage | 40V |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Width | 4.82mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
