Magnatec MJ11015 technical specifications.
| Package/Case | TO-204 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Saturation Voltage | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 8.51mm |
| Length | 39.37mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec MJ11015 to view detailed technical specifications.
No datasheet is available for this part.