The MJE340 is a transistor from Magnatec with a maximum collector current of 500mA and a maximum operating temperature of 150°C. It has a package case of SOT-32 and is mounted through a hole. The transistor can withstand a collector base voltage of up to 300V and has a maximum power dissipation of 2.8W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-32 |
| Collector Base Voltage (VCBO) | 300V |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 10.8mm |
| Length | 7.8mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.8W |
| Mount | Through Hole |
| Width | 2.7mm |
| RoHS | Compliant |