Audio Amp Speaker 2-CH Stereo 12W Class-B Automotive 11-Pin(11+Tab) MULTIWATT Tube
Magnatec TDA2004R technical specifications.
| Height | 17.75mm |
| Length | 19.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.