
Magnatec TDA2030H Audio Amplifier, Class-AB Mono, 5-Pin PENTAWATT
Magnatec TDA2030H technical specifications.
| Dual Supply Voltage | 9V |
| Height | 9.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
