
Magnet-Schultz GDAX025X20E02 technical specifications.
| Package/Case | 100 |
| Diameter | 25mm |
| Duty Cycle | 100% |
| Length | 55mm |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Magnet-Schultz GDAX025X20E02 to view detailed technical specifications.
No datasheet is available for this part.
