110 Rotary Solenoid, 50 mm diameter, 100%, 11W, 24 V dc
Magnet-Schultz GDRX050X20D0224V100% technical specifications.
| Package/Case | 100 |
| Diameter | 50mm |
| Duty Cycle | 100% |
| Length | 58mm |
| Operating Supply Voltage | 24V |
| Weight | 0.425kg |
| RoHS | Compliant |
No datasheet is available for this part.