
G HU Z 0 50 Solenoid Interlock Switch, Power to Unlock, 110 V ac
Magnet-Schultz GHUZ050E43A0197V100% technical specifications.
| Depth | 104mm |
| Length | 66mm |
| Operating Supply Voltage | 110V |
| Power Consumption | 24.5W |
| Ratings | IP65 |
| Series | G HU Z 0 50 |
| Width | 62mm |
| RoHS | Compliant |
No datasheet is available for this part.
