Cylindrical Solenoid; Holding Force - Imperial:-; Holding Force - Metric:-; Solenoid Operation:Push; Coil Voltage:-; Solenoid Duty Cycle:Continuous; Coil Power Continuous:-; Coil Resistance:57.6ohm; Operating Voltage:24V ;RoHS Compliant: Yes
Magnet-Schultz S-0-7185 technical specifications.
| Coil Resistance | 57.6R |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Resistance | 57.6R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.