Ferrite Core Toroid Core F-Material 1812nH 20%
Magnetics ZF42206TC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 1812nH |
| Height | 6.91mm |
| Product Diameter | 22.86mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.