The ESL1048-24-C2500 is a constant voltage LED power supply with an input voltage range of 100VAC to 277VAC. It features a single output with a voltage range of 14 to 25V and a maximum output current of 1000mA. The supply has a maximum output power of 48W and an efficiency of 83% typical. It also supports 1-10V dimming and has a power factor correction of 0.92. The ESL1048-24-C2500 operates within a temperature range of -30 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 100VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 14 to 25VDC |
| Maximum Output Current | 1000mA |
| Maximum Output Power | 48W |
| Input/Output Type | AC/DC |
| Efficiency | 83(Typ)% |
| Dimming | 1-10V |
| Power Factor Correction | 0.92 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |