The K2-12 power supply from Magtech Industries is a constant voltage output device with a maximum output current of 5000mA and a maximum output power of 60W. It operates within an input voltage range of 110VAC to 277VAC and has an efficiency of 84% at typical conditions. The unit is rated for operation in temperatures between -40°C and 50°C and features a 3-year warranty. It is also IP66 rated for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 110VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Dimming | 1-10V |
| IP Rating | IP66 |
| Warranty | 3Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |