The K2-12-XL is a constant voltage power supply with an input voltage range of 110VAC to 277VAC. It has a single output with a typical output voltage of 12V and a maximum output current of 5000mA. The supply is rated for a maximum output power of 60W and has an efficiency of 84% at typical conditions. It also features 1-10V dimming and an IP66 rating for protection against solid particles and water jets. The K2-12-XL operates over a temperature range of -40°C to 50°C and is backed by a 3-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Voltage |
| Input Voltage Range | 110VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Dimming | 1-10V |
| IP Rating | IP66 |
| Warranty | 3Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |