Magtech Industries K2-24-XL technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 110VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24(Typ)VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 86(Typ)% |
| Dimming | 1-10V |
| IP Rating | IP66 |
| Warranty | 3Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries K2-24-XL to view detailed technical specifications.
No datasheet is available for this part.