Surge Suppressors 6.5KA 120VAC Screw Mount
Magtech Industries SS10-120 technical specifications.
| Maximum Surge Current | 10kA |
| Nominal Line Current | 6.5kA |
| Nominal Line Voltage | 120VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Clamping Voltage | 395V |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Magtech Industries SS10-120 to view detailed technical specifications.
No datasheet is available for this part.