
Var MLV 40VAC/56VDC 250A 75V 3220 SMD T/R
Sign in to ask questions about the Maida Development 8S17SM400T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maida Development 8S17SM400T6 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 8.13 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 2.03 |
| Varistor Voltage | 75V |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 56V |
| Capacitance | 600pF |
| Clamping Voltage | 127V |
| Clamping Current | 5A |
| Maximum Surge Current | 250A |
| Technology | Multilayer |
| Size Code | 3220 |
| Cage Code | 69LD7 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maida Development 8S17SM400T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.