
This metal oxide varistor from Maida Development has a varistor voltage of 56V and a maximum AC voltage rating of 35V. It can handle a maximum surge current of 250A and has a clamping voltage of 117V. The device is designed for through hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maida Development D58ZOV350RA01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5.08 |
| Lead Style | Radial |
| Product Depth (mm) | 5.05 |
| Product Height (mm) | 10.74 |
| Product Diameter (mm) | 7.57 |
| Wire Form | Straight |
| Varistor Voltage | 56V |
| Max AC Voltage Rating | 35V |
| Max DC Voltage Rating | 45V |
| Capacitance | 0.00114uF |
| Clamping Voltage | 117V |
| Clamping Current | 1A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 69LD7 |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maida Development D58ZOV350RA01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.