Var MOV 50VAC/66VDC 3500A 82V Radial
Maida Development D6121ZOV500RA03 technical specifications.
| Capacitance | 1.4nF |
| Clamping Current | 25A |
| Clamping Voltage | 147V |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 66V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 82V |
| RoHS | Compliant |
No datasheet is available for this part.