RESISTOR, VOLTAGE DEPENDENT, 200V, 170J, THROUGH HOLE MOUNT, RADIAL LEADED
Maida Development D6521ZOV151RA20 technical specifications.
| Capacitance | 2nF |
| Clamping Voltage-Max | 395V |
| Lead Free | Lead Free |
| Max Output Current | 12kA |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.