
Var MOV 250VAC/330VDC 10000A 393V Radial
Maida Development D65ZOV251RA130 technical specifications.
| Capacitance | 1.23nF |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 393V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D65ZOV251RA130 to view detailed technical specifications.
No datasheet is available for this part.