
Var MOV 680VAC/860VDC 10000A 1069V Radial
Maida Development D65ZOV681RA260 technical specifications.
| Capacitance | 450pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.8kV |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 860V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 1.069kV |
| Voltage Rating | 860V |
| RoHS | Compliant |
No datasheet is available for this part.
