
Var MOV 130VAC/175VDC 6500A 204V Radial
Maida Development D6921ZOV131RA09 technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Lead Free | Lead Free |
| Lead Pitch | 7.52mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 175V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 204V |
| Voltage Rating | 175V |
| RoHS | Compliant |
No datasheet is available for this part.
