Var MOV 130VAC/175VDC 6500A 204V Radial
Maida Development D69A3ZOV131RA09T1N technical specifications.
| Varistor Voltage | 204V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 175V |
| Capacitance | 0.00129uF |
| Clamping Voltage | 340V |
| Clamping Current | 50A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.