RESISTOR, VOLTAGE DEPENDENT, 45V, 3.4J, THROUGH HOLE MOUNT, RADIAL LEADED
Maida Development D73ZOV350RA02 technical specifications.
| Capacitance | 2.1nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 45V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D73ZOV350RA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.