The Maida Development D7780ZOV621RA1750 is a metal oxide varistor with a clamping voltage of 974V and a maximum operating temperature of 85°C. It has a maximum voltage rating of 800V DC and 620V AC. The varistor is designed for through hole mounting and has a lead pitch of 25.4mm with a strap lead/base style. It is not RoHS compliant.
Maida Development D7780ZOV621RA1750 technical specifications.
| Capacitance | 1.9nF |
| Clamping Current | 500A |
| Clamping Voltage | 1.65kV |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 620V |
| Max Voltage Rating (DC) | 800V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Varistor Voltage | 974V |
| RoHS | Not Compliant |
Download the complete datasheet for Maida Development D7780ZOV621RA1750 to view detailed technical specifications.
No datasheet is available for this part.