Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Makita 192827-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 2ah |
| Chemistry/Technology | NiCd |
| Voltage Rating | 18V |
| Weight | 1010g |
| RoHS | Compliant |
Download the complete datasheet for Makita 192827-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
