MAKITA 194204-5 Rechargeable Battery, Lithium Ion, 3 Ah, 18 V
Checking distributor stock and pricing after the page loads.
| Capacity | 3ah |
| Chemistry/Technology | Lithium |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Voltage Rating | 18V |
| Weight | 600g |
| RoHS | Not Compliant |
