
PALM SANDER 1/4 SHEET 240V - Supply Voltage V AC:240V; Input Power:200W; Sander Style:Orbital; SVHC:No SVHC (20-Jun-2011); Abrasive Type:Sheet;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Makita BO4556/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 150mm |
| Input Power | 200W |
| Weight | 1.48kg |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Makita BO4556/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.