Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LXT232 Datasheet | Makita
Browse
Manufacturers
API
BOM
Account
MAKITA
LXT232
Datasheet
Makita
LXT232
Kit, 2 Piece, 18V
Kit, 2 Piece, 18V
Storage
3ah
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Makita LXT232 technical specifications.
General
Capacity
3ah
Number of Batteries
2
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account