Capacitor Film Suppression X2 0.01uF 275VAC PET 20% (17 X 5 X 12mm) Radial 15mm 100C
Mallory Sonalert 158X103 technical specifications.
| Capacitance | 10nF |
| Tolerance | 20% |
| Voltage Rating | 275V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert 158X103 to view detailed technical specifications.
No datasheet is available for this part.