Checking distributor stock and pricing after the page loads.
Mallory Sonalert 22MMGASKET technical specifications.
| Shape | Round |
| Material | Neoprene |
| Inside Diameter (Metric) | 22mm |
| Outside Diameter (Metric) | 30mm |
| Body Thickness (Metric) | 1.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.