
The ACC03 is a black neoprene cable grommet with an inside diameter of 31.8mm and an outside diameter of 41.4mm. It is made from neoprene material and is available in bulk packaging. The grommet is female and has a thickness of 1.6mm. It meets RoHS compliance requirements and is listed under UL approvals.
Mallory Sonalert ACC03 technical specifications.
| Approvals | UL |
| Color | Black |
| Gender | Female |
| Inside Diameter | 31.8mm |
| Material | NEOPRENE |
| Mount | Cable |
| Outside Diameter | 41.4mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ACC03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.