
Surface mount audio magnetic transducer operating at 2.4kHz with a nominal supply voltage of 5V DC. Features a 30mA current rating and a DC rated voltage of 4V. Encased in an SMD/SMT package, this component offers a wide operating temperature range from -20°C to 70°C. Dimensions include a 12.6mm length and width, with a 10mm height, and it weighs 2.8g. Designed for surface mounting, it is lead-free and supplied in rail/tube packaging.
Sign in to ask questions about the Mallory Sonalert ASI301Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert ASI301Q technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 30mA |
| Frequency | 2.4kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount, Flush |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Current | 30mA |
| Packaging | Rail/Tube |
| Series | ASI |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| DC Rated Voltage | 4V |
| Weight | 2.8g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert ASI301Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
